STMicroelectronics IPS2100H/IPS2100TH High-Side Switches
STMicroelectronics IPS2100H/IPS2100TH High-Side Switches feature low-energy spike protection, low electromagnetic susceptibility, and proportional load current sensing. STMicroelectronics IPS2100H/TH Switches are compliant with EN 60947-5-1, IEC 61131-2, and IEC 61000-4 standards. The switches are designed for industrial PCs, programmable logic controllers, LED drivers, and high-side switch applications.
Features
- Resistive, inductive, and capacitive load driving
- Active VCC pin voltage clamps
- Low-energy spike protection
- Analog current sense integration
- Low electromagnetic susceptibility
- Proportional load current sensing
- Low current sense leakage
- Undervoltage shutdown and overvoltage clamping
- EN 60947-5-1, IEC 61131-2, IEC 61000-4-3, IEC 61000-4-4, and IEC 61000-4-5 compliance
- FR_STBY pin protection (IPS2100TH)
Applications
- Programmable logic control
- Industrial PC peripheral input/output
- Numerical control machines
- General high-side switch applications
- LED drivers
Specifications
- 50mΩ resistance
- 3.3V CMOS-compatible inputs
- PowerSSO-24 package
Pin Configurations
Block Diagram (IPS2100H)
Block Diagram (IPS2100TH)
发布日期: 2026-11-20
| 更新日期: 2026-11-20