STMicroelectronics NCS Angular Rate & Acceleration Sensors

STMicroelectronics NCS Angular Rate & Acceleration Sensors feature acceleration and angular rate self-tests and signal-clip monitoring functions. STMicroelectronics NCS Sensors offer undervoltage and overvoltage detection, SafeSPI compatibility, and SPI-bus contention detection. The sensors are designed for automotive applications. 

Features

  • SafeSPI compatibility
  • Z-axis angular rate sensor
  • XY acceleration sensor
  • Low offset and low offset drift over the automotive temperature range
  • Optional single-pole high-pass filter
  • Register read and write commands
  • User-controlled acceleration and angular rate self-tests
  • Acceleration and angular rate signal-clip monitoring
  • DSP self-test
  • Internal diagnostics
  • Internal voltage regulators
  • Undervoltage and overvoltage detection
  • SPI-bus contention detection
  • Software reset control
  • Automotive applications

Specifications

  • ±125dps, ±250dps, or ±350dps full-scale range
  • 3dB low-pass filter
  • 12.5Hz to 400Hz frequency options
  • ±1.50g to ±34g nominal full-scale range
  • 3.3V single-supply operation
  • 16-bit data, 2-bit status field, and 3-bit to 4-bit CRC verification
  • 24-pin design
  • 6mm L x 6mm W x 1.90mm H package

Application Diagram

Block Diagram - STMicroelectronics NCS Angular Rate & Acceleration Sensors

Block Diagrams

Block Diagram - STMicroelectronics NCS Angular Rate & Acceleration Sensors

Pin Configuration

Mechanical Drawing - STMicroelectronics NCS Angular Rate & Acceleration Sensors
发布日期: 2026-11-20 | 更新日期: 2026-11-20