STMicroelectronics ST4E1651 Half-Duplex RS485 Transceiver

STMicroelectronics ST4E1651 Half-Duplex RS485 Transceiver is a low-power, differential line transceiver designed for reliable data communication in industrial networks. The transceiver operates from a 3V to 3.6V supply, supports data rates up to 50Mbps, and allows more than 64 transceivers on a single bus, making the device ideal for multi-point applications over extended cable runs.

The device integrates fail-safe receiver functionality, hot-swap capability, thermal shutdown protection, and robust ESD protection up to ±16kV IEC 61000-4-2 contact discharge. These features help ensure stable communication in factory automation, robotics, motion control, building automation, grid infrastructure, and video surveillance systems. The STMicroelectronics ST4E1651 operates across a -40°C to +125°C temperature range and is available in a compact SO8 package.

Features

  • Meets or exceeds the requirements of the TIA/EIA-485A standard
  • Half-duplex topology
  • 3V to 3.6V supply voltage
  • High speed - up to 50Mbps data rate
  • More than 64 transceivers on the bus
  • -40°C to +125°C operating temperature range
  • Available in industry-standard SO8 4.90mm x 3.91mm package
  • Integrated protections
    • Fail-safe receiver (bus open, idle, and shorted)
    • Thermal shutdown protection
    • Bus I/O ESD protection
      • ±16kV IEC61000-4-2 contact discharge
      • ±30kV Human Body Model (HBM)
      • ±4kV IEC61000-4-4 fast transient burst

Applications

  • Factory automation and control
  • Encoders
  • Building automation and safety
  • Video surveillance (building, traffic monitoring)
  • Backplane bus
  • Grid infrastructure
  • Robotics
  • Motion controllers

Specifications

  • 3V to 3.6V device operating supply voltage range
  • -7V to 12V input level range at any bus terminal (separated or common-mode)
  • -7V to 12V differential input voltage
  • ±70mA operating output current (driver Y, Z)
  • 60Ω typical differential load resistance, 54Ω minimum
  • 50pF typical differential load capacitance
  • 50Mbps maximum signaling rate
  • 130mW to 131mW power dissipation range with driver and receiver enabled
  • 55°C/W typical junction-to-ambient thermal resistance

Block Diagram

Block Diagram - STMicroelectronics ST4E1651 Half-Duplex RS485 Transceiver
发布日期: 2026-10-30 | 更新日期: 2026-10-30