Swissbit S-56 & S-56u Memory Cards
Swissbit S-56 and S-56u Memory Cards offer 4GBytes, 8GBytes, 16GBytes, 32GBytes, 64GBytes, and 128GBytes capacities. These memory cards optimize FW algorithms especially for read/write access, highest random write performance, and excellent endurance with long data retention. The S-56 and S-56u memory cards feature a 2.7V to 3.6V operating voltage range and an industrial temperature range of -40° to +85°C. These microSDs are available in form factors of 15mm x 11mm x 0.7mm (1mm) (s-56U) and 32mm x 24mm x 2.1mm, with a write-protect slider (s-56). The S-56 and S-56u memory cards are fully compliant with the SD memory card specification 6.10, backward-compatible with SD2.0, and RoHS/REACH compliant.
The S-56 and S-56U high-reliability cards are especially developed for high random write performance and excellent endurance. These devices are optimized for high read/write traffic for demanding industrial applications. The S-56 and S-56U memory cards are ideal for industrial, data logging, POS/POI, medical, and other demanding use-case applications.
Features
- 4GBytes, 8GBytes, 16GBytes, 32GBytes, 64GBytes, and 128GBytes capacities
- Standard microSD memory card form factor:
- 32mm x 24mm x 2.1mm with write-protect slider (S-56)
- 15mm x 11mm x 0.7mm (1mm) (S-56u)
- Compliance:
- Fully compliant with SD memory card specification 6.10
- SDHC high speed mode, UHS-I
- Speed class 10/U3/V30/A2 according SD6.10 specification
- SD2.0 backward compliant
- FAT32/exFAT preformatted
- RoHS REACH Compliant
- Support SD SPI mode compatibility
- Performance:
- Read performance: sequential read up to 95MBytes/s
- Write performance: sequential write up to 83MBytes/s (s-56u) and 90MBytes/s (s-56)
- SDR12, SDR25, SDR50, SDR104, and DDR50 mode
- Operating temperature range:
- -25°C to +85°C extended
- -40°C to +85°C industrial
- Storage temperature range:
- -25°C to +100°C extended
- -40°C to +100°C industrial
- 2.7V to 3.6V operating voltage range
- 10 years at life begin; 1 year at life end data retention
Applications
- Industrial
- Data logging
- POS/POI
- Medical