Tark Thermal Solutions PowerCycling PCX-DG Thermoelectric Coolers

Tark Thermal Solutions PowerCycling PCX-DG Thermoelectric Coolers are designed for thermal cycling between multiple temperature set points. These thermoelectric coolers are constructed to reduce the amount of stress induced on the thermoelectric elements during operation. The PCX-DG  thermoelectric coolers feature Double-Glue (DG) construction and deliver enhanced durability, improved cooling performance, and customizable designs for demanding applications. These thermoelectric coolers are ideal for applications in healthcare, where fast temperature changes are required. Typical applications include molecular diagnostics (DNA amplification and PCR), point-of-care testing devices, and thermal test sockets.

Features

  • High thermal cycling capability
  • Precise temperature control
  • Solid-state operation
  • Boosted performance with next-gen material
  • RoHS-compliant

Applications

  • Molecular diagnostics (DNA amplification and PCR)
  • Point-of-care testing devices
  • Thermal test sockets

TECs Utilize the Peltier Effect to Transfer Heat

Tark Thermal Solutions PowerCycling PCX-DG Thermoelectric Coolers
View Results ( 8 ) Page
物料编号 长度 高度 宽度 数据表 描述
387011276 55 mm 4 mm 59 mm 387011276 数据表 Peltier热电模块 Thermoelectric Cooler, High Performance, for Thermal Cycling, 55x59x4mm
387011277 40 mm 2.7 mm 44 mm 387011277 数据表 Peltier热电模块 Thermoelectric Cooler, High Performance, for Thermal Cycling, 40x44x2.7mm
387015395 50 mm 2.91 mm 40 mm 387015395 数据表 Peltier热电模块 Thermoelectric Cooler, High Performance, for Thermal Cycling, 50x40x2.91mm
387015398 40 mm 2.9 mm 40 mm 387015398 数据表 Peltier热电模块 Thermoelectric Cooler, High Performance, for Thermal Cycling, 40x40x2.9mm
387015399 40 mm 3.3 mm 40 mm 387015399 数据表 Peltier热电模块 Thermoelectric Cooler, High Performance, for Thermal Cycling, 40x44x3.3mm
387015400 50 mm 3.3 mm 25 mm 387015400 数据表 Peltier热电模块 Thermoelectric Cooler, High Performance, for Thermal Cycling, 50x25x3.3mm
387015402 24.6 mm 2.3 mm 26.9 mm 387015402 数据表 Peltier热电模块 Thermoelectric Cooler, High Performance, for Thermal Cycling, 24.6x26.9x2.3mm
387015459 52 mm 3.3 mm 56 mm 387015459 数据表 Peltier热电模块 Thermoelectric Cooler, High Performance, for Thermal Cycling, 52x56x3.3mm
发布日期: 2026-08-12 | 更新日期: 2026-09-24