TDK SensEI edgeRX PRO Sensor Node

TDK SensEI edgeRX PRO Sensor Node is a high-performance sensor node that expands the capabilities of the edgeRX predictive maintenance platform. The sensor node leverages an integrated six-axis inertial measurement unit (IMU) and edge AI processing in a compact, IP67-rated enclosure. The TDK SenseEI edgeRX PRO provides vibration, acoustic, magnetic, temperature, and rotational motion sensing. The sensor node is designed for battery operation but also supports USB wired power, with USB power prioritized when connected. The SensEI edgeRX PRO is designed for harsh industrial environments, enabling long-term monitoring with up to 10 years of battery life.

Features

  • Magnetometer and acoustic sensing unlock opportunities for industrial monitoring and analytics
  • Always-on operation enabled through flexible wired or long-life battery power options
  • Expands capabilities of TDK SensEI edgeRX platform
  • Enhanced performance delivers higher sampling frequency, stronger AI models, and broader sensor support

Applications

  • HVAC and smart buildings
  • Manufacturing
    • Lithium batteries
    • Semiconductors
    • Precision machining
    • Iron and steel
  • Warehouses and industrial facilities
  • Energy and utilities
    • Electric power
    • Natural gas
    • Oil and gas
发布日期: 2026-08-21 | 更新日期: 2026-08-31