ZZZ-TE Connectivity / SENSE Standard Inductive Sensors

TE Connectivity's/SENSE Standard Inductive Sensors delivers industrial automation solutions with a broad portfolio of inductive and capacitive proximity sensors, photoelectric sensors, and valve automation products. These sensors are available in brass or engineering plastic enclosures and support both AC and DC operating models. The standard inductive sensors feature short-circuit and reverse polarity protection and offer models with a standard 2-meter cable or M8/M12 connector options. These sensors provide LED trigger indication and are designed with IP67/IP69K general-purpose protection. The standard inductive sensors are equipped with unique technologies that help enable reliable detection, monitoring, and control in applications. Typical applications include robotics and warehouse automation to HVAC, energy storage, food processing, and heavy industry.

Features

  • Brass or engineering plastic enclosure
  • AC or DC models
  • Short and polarity reversal protection
  • Models with standard 2-meter cable
  • Models with M8 or M12 connector
  • LED trigger indication
  • IP67/IP69K general-purpose protection degree

Applications

  • Robotics and warehouse automation to HVAC
  • Energy storage
  • Food processing
  • Heavy industry

Test Conditions

• 80 bar to 100 bar

• 10cm to 15cm distance from nozzles

• 14L/m flow rate

• 0°, 30°, 60°, and 90° angle of nozzles

• 30s test period in any angle

• +80°C/-5°C temperature

ZZZ-TE Connectivity / SENSE Standard Inductive Sensors
发布日期: 2026-10-07 | 更新日期: 2026-10-07