TE Connectivity / DEUTSCH TE Connectivity/DEUTSCH CeeLok FAS-X连接器

TE Connectivity/DEUTSCH带AS39029触点的CeeLok FAS-X连接器被设计用于严苛环境,具有可靠、一致的高速性能。CeeLok FAS-X支持10G以太网和其他高速协议。11号尺寸外壳支持一个10G以太网通道。25号尺寸外壳支持四个10G以太网通道。CeeLok FAS-X还针对信号完整性而设计。获得专利的屏蔽布置可屏蔽每一穿过连接器的线对,从而改进了阻抗匹配。屏蔽布置还可避免串扰。

特性

  • High-speed connectivity
    • Supports 10G Ethernet and other high-speed protocols
    • Size 11 shells support one 10G Ethernet channel
    • Size 25 shells support four 10GbE channels
  • Design optimized for signal integrity with patented shielding arrangement that shields each pair through the connector to provide improved impedance matching and to eliminate crosstalk
  • Convenient
    • Uses standard crimp AS39029 contacts
    • Allows fast field termination and repair, requiring only standard contact insertion/removal and crimping tools
    • Available with aluminum or composite shells with a variety of finishes
  • Flexible range of inserts for Size 25 shell to accommodate other connectivity needs

规范

  • Supports major protocols
    • Gigabit Ethernet and 10G Ethernet networks
    • IEEE 1394b I/O
    • Fibre Channel networks
    • Modular D38999

Comparison with RJ45

TE Connectivity / DEUTSCH TE Connectivity/DEUTSCH CeeLok FAS-X连接器
View Results ( 7 ) Page
物料编号 数据表 描述
CFX26M2532SZN CFX26M2532SZN 数据表 标准环形连接器 33 POS PLUG SHELL SIZE 25
CFX20M1108SZN CFX20M1108SZN 数据表 标准环形连接器 Cmpsit Squre Flng Recp Sz 11Sckt N
CFX20M2532PZN CFX20M2532PZN 数据表 标准环形连接器 32 POS RECP SHELL SIZE 25
CFX24M1108FAN CFX24M1108FAN 数据表 标准环形连接器 RECP ASSY
CFX24M1108SZN CFX24M1108SZN 数据表 标准环形连接器 Cmpsit Jamnut Recp Sz 11Sckt contct N
CFX20M2532SZN CFX20M2532SZN 数据表 标准环形连接器 Compsit Squre Flng Recp Sz 25 Sckt cnct
CFX26M2532PZN CFX26M2532PZN 数据表 标准环形连接器 Cmpsit Plug Sz 25 P contact N clocking
发布日期: 2015-03-12 | 更新日期: 2026-08-12