特性
- 一体式连接器闩锁
- 专门设计用于严苛环境下的线对线和线对板应用
- 坚固的热塑性外壳
- 工作温度范围:-55°C至+125°C
- 提供2、3、4、6、8和12尺寸选择
- 硅胶密封
- 可使用18AWG至14AWG线缆
- 可选用金或镍、实心或冲压式压接触点
- 全部触点额点电流均为13A
- 触点均可用手插拔
特性
- -55°C to +125°C continuous operating temperature at rated current
- Durability - no electrical or mechanical defects after 100 cycles of engagement and disengagement
- Vibration
- No unlocking or unmating and exhibits no mechanical or physical damage after sinusoidal vibration levels of 20G's at 10Hz to 2000Hz in each of the three mutually perpendicular planes
- No electrical discontinuities longer than 1ms
- Physical shock
- No unlocking, unmating, or other unsatisfactory result during or after 50G’s in each of three mutually perpendicular planes
- No electrical discontinuities longer than 1ms
- MIL-STD 202, Method 213, Condition “C”
- Fluid resistance - connectors show no damage when exposed to most fluids used in industrial applications
- 1000MΩ minimum insulation resistance at +25°C
- Moisture resistance - properly wired and mated connections will withstand immersion under 3 feet of water without loss of electronic qualities or leakage
- <2mA current leakage at 1500VAC
- Thermal cycle - no cracking, chipping, or leaking after 20 test cycles from -55°C to +125°C
其他DT类型
SAE J1939/11连接器和元件 - 坚固耐用的DT引脚连接器,设计用于满足连接ECU以进行串行数据通信的3线CAN应用的SAE要求。
DT检测器连接器 - 双向插头,采用透明外壳和楔形锁,集成12V或24V LED。
Dimensions
视频
发布日期: 2014-12-05
| 更新日期: 2026-07-24