Teledyne LeCroy Differential Probes

Teledyne LeCroy Differential Probes measure the difference in voltage of a test point in relation to another test point. These probes include the ZD series (ZD500, ZD1000, and ZD1500) and the AP033, all of which are active differential probes. The ZD series probes provide a wide dynamic range, excellent noise and loading performance. These ZD probes also provide an extensive set of probe tips, leads, and ground accessories to handle a wide range of probing scenarios. The AP033 differential probe features low noise, low input capacitance, high common mode rejection, and FET-buffered inputs in the probe head. This AP033 probe is powered directly from an oscilloscope through the ProBus® interface. Typical applications include RF systems, automotive, serial data, power, and general-purpose.

Features

  • ZD500, ZD1000 and ZD1500:
    • Low input capacitance
    • Wide dynamic range
    • Small and low-mass probe head, designed for ease of use and high performance
    • Probe tip socket fits easily onto 0.025-inch square pins for direct access to test points
    • Several available adaptors connect directly to the probe socket
  • AP033:
    • Low noise
    • Low input capacitance
    • High common-mode rejection
    • FET-buffered inputs in the probe head
  • ProBus® interface

Applications

  • ZD500, ZD1000 and ZD1500:
    • Automotive
    • Serial data
    • Power
    • General purpose
  • AP033:
    • Differential LAN
    • RF systems
    • Digital systems
发布日期: 2026-08-31 | 更新日期: 2026-09-11