Teledyne LeCroy PPE6KV-A High Voltage Probe

Teledyne LeCroy PPE6KV-A High Voltage Probes offer up to 500MHz bandwidth, 2000Vrms input rating, and 2.8µF input capacitance. This probe can handle up to 6000Vpeak transient overvoltages and provides a fast response time and excellent frequency response. Teledyne LeCroy PPE6KV-A High Voltage Probes are suitable for a wide range of applications where ground-referenced high-voltage measurements must be made safely and accurately.

Features

  • Fast rise times
  • Excellent frequency response
  • Ideal for surge/EFT testing

Specifications

  • 2000Vrms input rating
  • 6000Vpeak transient
  • Up to 500MHz bandwidth
  • 2.8pF input capacitance
  • 10pF to 30pF compensation range
  • 100:1±2% attenuation ratio
  • Up to 2000m operating altitude
  • 2m cable length
  • 8.6mm probe tip diameter
  • 0°C to +50°C operating temperature range
发布日期: 2022-03-25 | 更新日期: 2026-08-24