Teledyne LeCroy T3CP100-2 Current Probe
Teledyne LeCroy T3CP100-2 Current Probe enables the measurement of DC and AC currents on any oscilloscope with a 1MΩ BNC input. This probe can measure bandwidths from DC to 2MHz, and features 2 ranges of 100A peak (70A RMS) and 10A peak (7A RMS). Teledyne LeCroy T3CP100-2 Current Probe enables accurate and easy measurement of a wide variety applications, and is powered by a 9V battery or an included power supply.
Features
- 12mm probe jaw size
- Wide 2MHz bandwidth
- Simultaneously DC and AC measurement coverage
- Connects to any oscilloscope with a 1MOhm input impedance and BNC connector
- Over-current protection with audio indicator
- Auto Zero button and indicator
- Powered by 9V battery or wall plug power supply (included)
- Built-in degaussing and zero setting
- Dual range 10A or 100A capability
- Use multiple probes to cover multiphase applications
Applications
- Power design and power component measurements
- Consumer electronics and household appliances
- Domestic and industrial photo-voltaic (PV) system design and maintenance
- Automotive and vehicle electronics
- Industrial and military electronics
- Service technicians
- Research and development
- Universities, general electronics and education
发布日期: 2022-04-25
| 更新日期: 2026-09-22