Teltonika EU/UK/US Single-Port Gigabit Passive PoE Injectors

Teltonika EU/UK/US Single-Port Gigabit Passive PoE Injectors feature a wide input voltage range of 100VAC to 240VAC at 50Hz/60Hz input frequency. These PoE injectors deliver 30W PoE output power and 24VDC PoE output voltage with 1.25A PoE output current. The EU/UK/US PoE injectors support 10Mbps/100Mbps/1000Mbps data rates and a power output using the Mode B passive PoE method. These PoE injectors include one RJ45 input Ethernet data connector and one RJ45 output Ethernet data + PoE connector.

Features

  • 100VAC to 240VAC input voltage range
  • 50Hz/60Hz input frequency
  • 1A input current
  • 24VDC PoE output voltage
  • 1.25A PoE output current
  • 30W PoE output power
  • 10Mbps/100Mbps/1000Mbps data rates
  • Passive PoE method
  • 1 x RJ45 input Ethernet data connector
  • 1 x RJ45 output Ethernet data + PoE connector

Dimension Diagram

Mechanical Drawing - Teltonika EU/UK/US Single-Port Gigabit Passive PoE Injectors
Mechanical Drawing - Teltonika EU/UK/US Single-Port Gigabit Passive PoE Injectors
发布日期: 2026-08-11 | 更新日期: 2026-08-20