Teltonika Oxa Embedded IoT Gateway
Teltonika EBG140 Oxa Embedded Internet of Things (IoT) Gateway delivers secure networking, centralized remote management, and flexible industrial communication capabilities. This compact IoT gateway targets industrial and original equipment designs that require reliable cellular connectivity in a space-efficient form factor. The Teltonika Oxa is equipped with LTE Cat 4, Gigabit Ethernet, RutOS, and RMS compatibility. The device simplifies adding cellular connectivity to host equipment without custom module-level development or modifying a boxed gateway.
Features
- Seamless integration - embeds reliable cellular connectivity directly into a device
- Feature-rich OS - enables out-of-the-box mobile connectivity with remote management capability
- Industrial protocols - ensures industrial integration with Modbus, DNP3, OPC UA, data-to-server, and more
- Compact footprint - effortlessly fits into space-constrained industrial equipment
Applications
- Energy and utilities
- Enterprise
- Industrial automation
- Retail
- Smart cities
Specifications
- Arm® Cortex-A7 1.3GHz CPU
- 128MB, DDR2 RAM
- Flash storage
- 512MB
- SPI Flash
- 9VDC to 30VDC input voltage range
- 70mm x 18.2mm x 67.7mm (WxHxD)
- 36g weight
- -40°C to +75°C operating temperature range
Views & Callouts
发布日期: 2026-09-28
| 更新日期: 2026-10-01