Teltonika RUTX11 LTE Cat 6 Routers

Teltonika RUTX11 LTE Cat 6 Routers are designed for high-throughput networking in fixed and mobile installations. The Teltonika routers combine LTE Cat 6 connectivity, dual SIM switching, and four Gigabit Ethernet ports to support reliable WAN access and local network expansion.

Dual-band Wi-Fi® 5, BLUETOOTH® LE, GNSS, and USB connectivity extend deployment flexibility for wireless, location-aware, and peripheral-connected systems. RutOS adds routing, VPN, firewall, load balancing, failover, and remote management features for secure edge communication.

A quad-core Arm® Cortex®-A7 processor, 256MB DDR3 RAM, 256MB flash memory, and a 9V to 50VDC input range support demanding industrial applications. The aluminum housing, IP30 rating, and -40°C to +75°C operating range suit control cabinets, transportation systems, utilities, and remote infrastructure.

Features

  • LTE Cat 6 connectivity up to 300Mbps with carrier aggregation
  • Dual SIM support with auto failover and backup WAN
  • 4x Gigabit Ethernet ports for high-speed wired networking
  • Dual-band 802.11ac Wave 2 Wi-Fi 5 with MU-MIMO
  • Industrial aluminum housing with IP30 protection
  • Bluetooth low energy and GNSS for short-range and location-based services
  • Rutos with VPN, Firewall, QOS, VLAN, and remote management support
  • 9V to 50VDC input range with passive PoE support on LAN1

Applications

  • Industrial automation networks
  • Enterprise branch and backup WAN connectivity
  • Transportation and rail communication systems
  • Energy and utility monitoring infrastructure
  • IoT gateways with location tracking and remote access
  • Secure edge networking with VPN and firewall control

Specifications

  • 4G LTE CAT 6 Cellular technology
  • 300Mbps downlink, and 50Mbps uplink maximum cellular data rate
  • 2x Mini SIM (2ff) SIM slots
  • 1x WAN and 3x LAN 10/100/1000Mbps ethernet ports
  • 802.11b/g/n/ac Wave 2 dual-band Wi-Fi 5 wireless LAN
  • Bluetooth 5.0 low energy
  • GPS, GLONASS, BeiDou, Galileo, and QZSS GNSS
  • 717MHz quad-core arm Cortex-A7 processor
  • 256MB DDR3 RAM
  • 256MB SPI Flash
  • 1x USB 2.0 Type-A port
  • 1x digital input and 1x digital output
  • 9V to 50VDC input voltage
  • 16W maximum power consumption
  • IP30 ingress protection
  • 115mm x 44.2mm x 95.1mm dimensions
  • -40°C to +75°C operating temperature
  • Europe, the Middle East, Africa, Australia, APAC, Brazil, and Malaysia: regional versions
  • European power supply unit included

Kit Contents

  • RUTX11
  • 18W PSU
  • 2x mobile SMA antennas
  • 2x Wi-Fi dualband SMA antenas
  • GNSS adhesive SMA antenna
  • Bluetooth magnetic SMA antenna
  • Ethernet cable 1.5M
  • SIM adapter kit
  • Quick start guide

Front View

Teltonika RUTX11 LTE Cat 6 Routers

Back View

Teltonika RUTX11 LTE Cat 6 Routers

POWER SOCKET PINOUT

Teltonika RUTX11 LTE Cat 6 Routers
发布日期: 2026-05-28 | 更新日期: 2026-08-13