Texas Instruments TCA9846 Ultra Low-Voltage 4-Channel I2C Switch
Texas Instruments TCA9846 Ultra Low-Voltage 4-Channel I2C Switch connects one upstream SCL and SDA pair to four selectable downstream channels. Any individual channel or combination of channels can be enabled through the programmable control register, allowing devices with conflicting I2C target addresses to share the same bus.
Ultra-low-voltage translation allows the TI TCA9846 Switch to attach components operating at different bus voltages without additional protection. An active-low reset can recover a downstream bus stuck in a low state, while hot-insertion support, glitch-free power-up, low standby current, and flexible addressing support servers, routers, factory automation, and systems with identical I2C target addresses.
Features
- One-to-four bidirectional translation switch architecture
- I2C bus and SMBus compatibility
- Channel selection through the I2C bus
- Individual-channel selection
- Multiple-channel selection in any combination
- Ultra-low-voltage translation
- Communication between different bus-voltage levels
- Active-low reset input
- Recovery from a downstream I2C bus stuck in a low state
- All channels deselected after reset
- Power-up with all switch channels deselected
- Glitch-free power-up
- Hot-insertion support
- Low on-resistance switches
- Low standby current
- Two address pins
- Support for up to 16 TCA9846 devices on one I2C bus
- Input tolerance for higher-voltage bus connections
- Latch-up performance exceeding JESD 78 Class II
- Integrated ESD protection
Applications
- Servers
- Routers (telecom switching equipment)
- Factory automation
- Products with I2C target address conflicts (such as multiple identical temperature sensors)
Specifications
- Four downstream I2C channels
- Clock frequency range of 0MHz to 1MHz
- VDD1 supply voltage range of 0.65V to 3.6V
- VDD2 supply voltage range of 1.65V to 3.6V
- Voltage-level translation between 0.65V, 0.8V, 1.2V, 1.8V, 2.5V, and 3.3V
- 3.6V-tolerant inputs
- 16 device addresses
- Latch-up performance exceeding 100mA
- Human body model ESD protection of ±2000V
- Charged device model ESD protection of ±500V
- Operating temperature range of -40°C to +125°C
- Storage temperature range of -65°C to +150°C
- 16-pin TSSOP package
- Package dimensions of 5mm x 6.4mm
- 16-pin WQFN package
- Package dimensions of 4mm x 4mm
Simplified Application Diagram
Functional Block Diagram
发布日期: 2026-11-10
| 更新日期: 2026-11-16