Texas Instruments TMUXS1306EVM MUX Evaluation Module (EVM)
Texas Instruments TMUXS1306EVM MUX Evaluation Module (EVM) is used to evaluate the performance of the TMUXS1306A. The evaluation module comes with a soldered TMUXS1306ARGE. The evaluation module enables efficient assessment of the TMUXS1306A SPI capabilities. The evaluation module has multiple resistor footprints that can be populated to test how the device affects the total resistance on the signal lane. Additionally, the Texas Instruments TMUXS1306EVM includes multiple test points and a USB2ANY Daisy Chain feature.
Features
- External power supply with decoupling capacitor
- One power supply decoupling capacitor from VDD to ground (0.1µF 0402)
- Two test points on each I/Os before and after RC ladder for full current and voltage capabilities
- Seven additional GND test points for ease of probing
- Various male and female connection headers and test points for quick testing
- Daisy Chain capable of connecting multiple evaluation modules
- USB2ANY support for TMUXS1306A SPI configuration
Applications
- Data center switch
- Remote radio unit (RRU)
- Rack server
- Electricity meter
- Appliances
- Air conditioner units
- Multifunction printers
- String inverter
- IP network camera
- Currency counters
- Off-highway vehicles control systems
Board Layout
发布日期: 2026-10-22
| 更新日期: 2026-10-22