Vishay / BC Components Mini Lug NTC热敏电阻 - Vishay Super 12 2011

Vishay Mini Lug NTC热敏电阻拥有行业中最紧凑的安装空间,仅为65mm²/0.1in²,响应时间短至<4秒,可在−40°C-+125°C范围内进行快速和精确的测量。VishayMini Lug NTC热敏电阻采用5.5mm薄型环舌和镀银镍导体设计,热梯度低至<ΔT的5%,可在空间受限的应用中实现精确的表面温度测量。该设备优化用于热管理应用、散热片温度控制MOSFETS & IC、测试和测量设备、外罩表面温度测量、电源电子设备、计算机设备、消费类电子产品和工业设备。符合RoHS指令2002/95/EC。

特性

  • 5.5mm diameter x 70mm length
  • Small mounting space of 65mm2 / 0.1in2
  • Reduced thermal gradient less than 5% of ΔT
  • Short response time, less than 4 seconds
  • Extended -40°C to + 125°C temperature range
  • Electrically insulated to minimum 1 kVAC
  • Optional ZHR-2 connector and customized lead lengths

规范

  • 4.7kΩ to 100kΩ resistance value at 25°C
  • ±1%, ±2, ±3, and ±5% tolerance on R25
  • 3435K to 4190K B25/85 value
  • ±0.5% to ±1.5% tolerance on B25/85
  • 100mW maximum dissipation at 25°C
  • 5 to 7.5s thermal time constant
  • 10mW/K dissipation factor
  • -40°C to +150°C operating temperature range at zero dissipation
  • 1000VAC to 1500VAC minimum dielectric withstanding voltage between terminals and lug
  • 40/125 to 150/56 climatic category (IEC 60539)

应用

  • Computer equipment
  • MOSFETs and ICs
  • Test and measurement
  • Heatsink thermal management
  • Power electronics thermal management
  • Housing surface-temperature measurement
  • Pipe and power conductor temperature control
  • Consumer appliances
  • Industrial equipment
  • Automotive equipment
发布日期: 2011-05-26 | 更新日期: 2023-01-23