Wakefield Thermal DST Double-Sided Adhesive Thermal Tape

Wakefield Thermal DST Double-Sided Adhesive Thermal Tape is highly efficient and widely used to bond heat sinks to microprocessors and other power-consuming semiconductors. The self-adhesive tape provides strong adhesive strength and low thermal resistance, which can effectively replace silicone grease and mechanical fixturing. Wakefield Thermal DST Double-Sided Adhesive Thermal Tape is used in LED lighting products, large-capacity drives, heat pipe assemblies, RDRAM memory, high-frequency micro-processing chips, notebooks, and desktop computers.

Features

  • Strong adhesive strength
  • Low thermal resistance
  • 1.0W/mK to 1.3W/mk thermal conductivity range 
  • 0.16mm to 0.64mm thickness range
  • -30°C to 100°C operating temperature range
  • Can replace silicone grease and mechanical fixturing
  • RoHS compliant

Applications

  • LED lighting products
  • Chassis, frames, or other cooling components
  • Large capacity drives
  • Heat pipe assemblies
  • RDRAM memory
  • High-frequency micro-processing chip
  • Notebooks and desktop computers
Wakefield Thermal DST Double-Sided Adhesive Thermal Tape
发布日期: 2024-04-05 | 更新日期: 2026-09-17