Weidmuller CUBESERIES® Relay Kits
Weidmuller CUBESERIES® Relay Kits are pre-assembled relay modules designed to simplify installation and inventory management in industrial automation systems. Each kit includes a relay, socket, retaining clip, and status indicator, and is supplied fully assembled and 100% function-tested. By combining multiple components into a single orderable kit, the CUBESERIES Relay Kits from Weidmuller reduce assembly time and minimize the number of material numbers. The relay kits are available with push-in or screw connection technology and support various contact configurations and coil voltages.
Features
- 1 CO contact (16A) and 2 CO contacts (8A)
- 24VDC, 24VAC, and 230VAC coil voltages available
- Push-in or screw connection
Applications
- Machine building
- Factory automation
- Control panels
- Control cabinets
- Process automation
- Energy and utility
Kit Contents
- Relay
- Socket
- Retaining clip
- Status indicator
发布日期: 2026-11-03
| 更新日期: 2026-11-05