AMD / Xilinx Kintex® UltraScale™ FPGA KCU105评估套件
Xilinx Kintex
® UltraScale™ FPGA KCU105评估套件是一个用于评估Kintex UltraScale FPGA的开发环境。Kintex UltraScale FPGA在价格、性能和功耗之间取得平衡,为下一代系统提供ASIC级系统级性能、时钟管理和电源管理。Kintex UltraScale FPGA KCU105评估套件非常适合用于原型设计中高容量应用,比如数据中心、无线基础设施和其他DSP密集型应用。
特性
- 针对使用Kintex UltraScale FPGA的快速原型设计应用进行了优化,可以访问以下功能:
- 64位DDR4组件存储器
- 用于以太网的双SFP+壳体
- PCIe Gen3 x8
- 2个用于I/O扩展的FPGA夹层卡 (FMC) 接口
相关产品
通过以太网或USB至JTAG链提供高速连接,实现配置和调试。
集成固件,可提供FPGA配置以及PROM和CPLD器件编程。
RECOMMENDED ACCESSORIES
通过以太网或USB至JTAG链提供高速连接,实现配置和调试。
集成固件,可提供FPGA配置以及PROM和CPLD器件编程。
MEZZANINE AND EXPANSION MODULES
FMC breakout board/prototyping platform that conforms to the ANSI/VITA 57.1 FMC™ mezzanine standard.
Provides high-density, high-speed optical communications in industrial or rugged formats.
Rugged, high-density solutions that offer up to twelve optical links at 10Gbps per link.
A versatile FMC breakout-board and prototyping platform that conforms to the mezzanine standard.
Features two 125MSPS ADC inputs and two 500MSPS DAC outputs.
Dual-channel SDI video-signal transceiver.
High-speed FPGA configuration module which stores data on a microSD card.
Purpose-built to facilitate seamless integration and evaluation of high-performance IP cores.
发布日期: 2019-05-31
| 更新日期: 2026-07-06