Xsens Sirius RTK GNSS/INS Development Kits
Xsens Sirius RTK GNSS/INS Development Kits are designed for centimeter-level positioning and orientation in the most challenging environments. These kits combine a quad-band GNSS receiver with advanced sensor fusion and RTK capability to deliver centimeter-level positioning and highly stable orientation. The Sirius RTK GNSS/INS development kits provide improved RTK convergence time and re-acquisition after signal loss, ensuring consistent performance in real-world conditions. These kits are available with flexible interfaces, including RS232, RS422, CAN, and CAN FD. The Sirius RTK GNSS/INS development kits support modern high-precision services and advanced sensor fusion for stable orientation andreduced drift. These kits are MIL-STD-202 tested for shock, vibration, and environmental robustness. Typical applications include autonomous ground vehicles, robotics, industrial automation, marine surface, subsea vehicles, offshore, marine heave compensation, surveying, and mapping systems.
Features
- Quad-band GNSS receiver (u-blox ZED-X20P) for maximum satellite visibility
- RTK capability for centimeter-level positioning accuracy
- Improved RTK convergence time and re-acquisition after signal loss
- Flexible interfaces:
- RS232
- RS422
- CAN
- CAN-FD
- Support for modern high-precision services (PointPerfect and Galileo HAS)
- Reliable positioning in urban canyons and partially obstructed environments
- Advanced sensor fusion for stable orientation and reduced drift
- MIL-STD-202 tested for shock, vibration, and environmental robustness
- Heave output for marine and offshore applications
- Uncertainty output for real-time data quality assessment
- Future-proof support for next-generation GNSS signals
Applications
- Autonomous vehicles require high-precision navigation
- Robotics and industrial automation with precise positioning needs
- Surveying, mapping, and geospatial data collection
- Marine and offshore operations requiring precise positioning and heave
- Construction, mining, and agriculture (AgTech)
- Infrastructure inspection and asset tracking
- Aerospace and defense platforms
Specifications
- 4.5V to 24V input voltage range
- <1W power consumption (typical)
- Magnetometer:
- ±8G standard full range
- 1mG total RMS noise
- 0.2% non-linearity
- 0.25mG resolution
- Accelerometer:
- ±8G standard full range
- 15µg in-run bias stability
- 470Hz bandwidth (-3dB)
- 15µg/√Hz noise density
- Gyroscope:
- ±3000°/s standard full range
- 7°/h in-run bias stability
- 400Hz bandwidth (-3dB)
- 0.003°/s/√Hz noise density
- Interfaces/IO:
- CAN, CAN-FD, RS232, and RS422 interfaces
- SyncIn, SyncOut, and ClockSync options
- Xbus, ASCII (NMEA), CAN, and CAN-FD protocols
- 1ppm clock drift
- Up to 2kHz and 400Hz SDI output frequency range
- Gyr, Acc, Mag, and GNSS built-in self-test
- Mechanical:
- -40°C to 85°C operating temperature range
- IP68 rated
- Aluminum casing material
- No restriction, full 360° in all axes mounting orientation
- 56.50mm x 40.9mm x 36.75mm dimensions
- CE, FCC, RoHS, and MIL-STD-202 certifications
Additional Resources
Dimensions