Aratas G5RL-U/-K PCB Power Relays
Aratas G5RL-U/-K PCB Power Relays are available in single-coil or dual-coil latching versions with 8mm creepage distance between coil and contacts. These relays offer an ambient operating temperature of +85°C, 10kV impulse withstand voltage, and 16A high inrush switching current. Aratas G5RL-U/-K PCB Power Relays are ideally suited for use in electric power meters, uninterruptible power supplies (UPS), factory automation equipment, building automation, housing equipment, illumination control, and smart homes.
Features
- Available with single-coil or dual-coil latching versions
- 16A high inrush switching current
- 8mm creepage distance between coil and contacts
- 10kV impulse withstand voltage
- +85°C ambient operating temperature
- Suitable for TV-8 rating (SPST-NO (1a))
- In-rush resistant and supports illumination load
- Compatible with IEC 60669-1 and IEC 60335-1 (G5RL-K1A-EL-HA type)
- RoHS compliant
Applications
- Electric power meters
- UPS
- Factory automation equipment
- Building automation
- Housing equipment
- Illumination control
- Smart homes
发布日期: 2015-02-10
| 更新日期: 2026-10-15