Aratas G6C PCB Power Relay

Aratas G6C PCB Power Relay is a subminiature relay with low-power consumption and high sensitivity. This PCB relay features a compact design, low power consumption, and is available in ultrasonically cleanable models. Aratas G6C PCB Power Relays comes in SPST-NO 10A and SPST-NO + SPST-NC 8A for power switching and output that satisfy the needs for space saving. This PCB relay is ideal for output applications of control equipment.

Features

  • SPST-NO 10A and SPST-NO + SPST-NC 8A for power switching and output that satisfy the needs for space saving
  • 200mW low power consumption
  • 20mm x 15mm x 10mm compact relays
  • Types
    • Ultrasonically cleanable models
    • Exclusive P6C model for sockets

Applications

  • Output applications
    • Control equipment
发布日期: 2008-04-04 | 更新日期: 2026-10-19