Aratas XN2 Series Rectangular Connectors
Aratas XN2 Rectangular Connectors are easy-wire connectors with e-con specifications, ideal for industrial components and connecting sensors. Aratas XN2 series uses industry-proven spring clamps for wiring and accepts any wire size from AWG28 (0.08mm2) to AWG20 (0.5mm2). The XN2 series is designed for easy wiring, rewiring, and repair with no special tools required.
Features
- Use industry-proven spring clamps for wiring
- No special tools required for easy wiring
- Rewiring (repairing) is possible
- Each Connector accepts any wire size from stranded wire AWG28 (0.08mm2) to AWG20 (0.5mm2), 1.5mm max. external sheath diameter
- With the simple tool Jig, assembly can be completed for 4 wires simultaneously, is available
Specifications
- 3 to 8 positions
- Quick connector and through hole termination styles
- -30°C to +70°C operating temperature range
发布日期: 2008-02-26
| 更新日期: 2026-10-16