3M 8ES8 SlimLine Twin Axial Cable Assemblies
3M 8ES8 SlimLine Twin Axial Cable Assemblies feature an x8 configuration and a lower profile than similar AWG twin axial cables. 8ES8 cable assemblies feature a thin ribbon cable construction for dense routing and multiple routing options. This 3M series features SFF-8654 straight and right-angle connectors and offers a 31AWG signal wire size. 8ES8 SlimLine assemblies offer standard lengths of 0.5m, 0.75m, and 1m. The series is designed for PCIe (85Ω) applications.Features
- SFF-8654 straight and right angle
- Thin ribbon cable construction allows for dense routing, routing options within a case
- Lower profile than other similar AWG twin axial cables
- Foldable ribbon construction enables unique packaging configurations
- Extremely tight bend radius
Specifications
- x8 configuration
- 31AWG wire gauge
- 0.5m, 0.75m, and 1m standard lengths
Applications
- PCIe (85Ω)
Additional Resources
Videos
发布日期: 2017-11-28
| 更新日期: 2023-02-07