3M 8MS8 Multi-Channel Twin Axial Cable Assemblies
3M 8MS8 cables are multi-channel twin axial cable assemblies suitable for 85Ω PCIe x8 applications. These cables feature 31AWG signal wires with tight bend radiuses. 3M 8MS8 Multi-Channel Twin Axial Cable Assemblies feature ribbon cable construction, and standard lengths of 0.5m, 0.75m, and 1.0m.Features
- 8M series, x8 configuration
- PCIe (85Ω) applications
- 31 AWG signal wires
- Thinner than similar AWG twin axial cables
- Thin ribbon cable construction for easy routing in dense servers
- Extremely tight bend radius
- Standard lengths of 0.5m, 0.75m, and 1.0m
Specifications
- .5A current rating per contact
- 30VAC voltage rating per contact
- 0°C to +70°C operating temperature
- 300VDC dielectric withstanding voltage
- ≤20mΩ low level contact resistance
- >1000MΩ insulation resistance
Additional Resources
3M 8MS8 Multi Channel Twin Axial Specifications
Videos
发布日期: 2022-02-15
| 更新日期: 2023-07-13