3M 9V8 Series 800G QSFP-DD DAC Cable Assemblies - Coming Soon
3M 9V8 Series 800G QSFP-DD DAC Cable Assemblies feature two rows of contacts on the mating interface and utilize 3M Twin Axial Cable technology, creating a highly flexible, foldable, high-performance solution. These passive copper cable assemblies support bandwidths up to 800Gbps to connect servers, switches, storage, and other high-speed equipment. 3M 9V8 Series 800G QSFP-DD DAC Cable Assemblies meet the IEEE 802.3ck standard and QSFP-DD MSA specification.Features
- Efficiently route cable with tight bends and fold
- Foldable and bendable with minimal performance impact
- Made with highly flexible, high-performance 3M Twin Axial Cable technology
- 2 rows of contacts on mating interface
- Meets IEEE 802.3ck standard
- QSFP-DD MSA specification
- Custom EEPROM mapping available
Applications
- Up to 800G Ethernet
- Network interface card (NIC) to switch
Additional Resources
发布日期: 2023-08-04
| 更新日期: 2023-08-08