4D Systems 4D HDMI Intelligent Displays

4D Systems 4D HDMI Intelligent Displays is a range of professional-grade intelligent displays designed to deliver high-performance visual interfaces for industrial, embedded, and consumer applications. These displays feature high-resolution TFT LCD panels with optional capacitive touch, offering seamless plug-and-play integration via HDMI with a wide variety of devices, including single-board computers, industrial PCs, and multimedia systems. Power and touch functionality are conveniently handled through a single USB connection, minimizing cabling and simplifying installation.

With sizes ranging from 4.3" to 10.1" and resolutions up to Full HD, the 4D Systems displays are built to accommodate diverse use cases, from industrial HMIs and smart appliances to in-vehicle systems and digital signage. Each unit includes on-screen display (OSD) controls for brightness and contrast, a 3.5mm audio output for stereo sound, and rugged construction with multiple mounting options to suit demanding environments. Whether used in engineering labs, product development, or home automation projects, the 4D HDMI Series offers a reliable, flexible, and visually rich solution for modern display needs.

Features

  • HDMI plug-and-play - universal compatibility with any HDMI-output device, including Raspberry Pi, BeagleBone, Jetson, Windows® PCs, Mac, media players, and custom embedded hardware
  • Multiple resolutions - available with resolutions from 480 x 272 up to 1920 x 1200 (Full HD+), ensuring sharp, detailed graphics for any user interface or visualization
  • Touch and non-touch models - available with optically-bonded Projected Capacitive Touch (PCT) or as non-touch panels for HMI, control, and signage applications
  • Robust mounting choices - easily mount using PCBA Tabs, Display Tabs, Cover Lens Bezel (CLB), or opt for “no mounting” variants for fully customized integration
  • Comprehensive size range - choose from 3.4″ and 4.0″ round displays or rectangular modules spanning 4.3″, 5.0″, 7.0″, 8.0″, 9.0″, 10.1″, 12.1″, and up to 15.6″ for maximum design flexibility
  • Audio support - select models include audio-out via 3.5mm jack or speaker connectors, enabling interactive and multimedia experiences
  • High brightness options - models offer brightness levels from 300cd/m2 up to 1000cd/m2, delivering vivid colors and reliable sunlight readability even in demanding environments
  • Integrated controls - selected models include user-friendly controls such as On-Screen Display (OSD) menus, hardware push-buttons for brightness and display adjustments, or external control interfaces
  • Flexible power options - powered via USB Type-C®, Micro-USB, or 12V DC barrel jack (depending on the model), supporting a wide range of use cases and environments
  • Customizable - tailor cover lens treatments (anti-glare, anti-reflective, anti-fingerprint) or bezel branding to match product designs and improve user experience

Applications

  • Industrial Human Machine Interfaces (HMIs)
    • Operator panels
    • Process control
    • Embedded machine interface
  • Embedded systems
    • Industrial computers
    • Single Board Computer (SBC)-connected displays
  • GUI development and rapid prototyping
    • UI development
    • Display integration in early-stage product design
  • Mobile and in-vehicle displays
    • Infotainment
    • Diagnostics
    • Mobile dashboards
  • Smart appliances and consumer interfaces
    • Consumer appliances
    • Home-automation panels
  • Multimedia and digital signage
    • HDMI-connected signage
    • Audio-visual solutions
  • Engineering and development environments
    • Test benches
    • Engineering prototypes
    • Portable diagnostics
  • Home and personal projects
    • Internet of Things (IoT) dashboards
    • Smart home controls
    • Hobby electronics

Kit Contents

  • 1x USB cable
  • 1x HDMI cable
发布日期: 2025-11-03 | 更新日期: 2025-11-13