X-NUCLEO-OUT10A1

STMicroelectronics
511-X-NUCLEO-OUT10A1
X-NUCLEO-OUT10A1

制造商:

说明:
电源管理IC开发工具 Industrial digital output expansion board based on IPS161HF for STM32 Nucleo

库存量: 12

库存:
12 可立即发货
生产周期:
3 周 大于所示数量的预计工厂生产时间。
数量大于12的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥320.4454 ¥320.45

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 电源管理IC开发工具
RoHS:  
Expansion Boards
Power Management Specialized
12 V to 60 V
IPS161HF
X-NUCLEO
商标: STMicroelectronics
用于: STM32 Nucleo
输出电流: 700 mA
封装: Bulk
产品类型: Power Management IC Development Tools
工厂包装数量: 1
子类别: Development Tools
商标名: NUCLEO
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

X-NUCLEO-OUT10A1扩展板

STMicroelectronics X-NUCLEO-OUT10A1扩展板设计用于STM32 Nucleo,为开发0.5A(典型值)数字输出模块提供经济划算、简单易用的解决方案。X-NUCLEO-OUT10A1扩展板采用IPS161HF单通道高侧开关,具有工业负载的安全驱动和智能诊断功能。该扩展板通过3kV光耦合器与STM32 Nucleo上的微控制器连接。这些光耦合器由GPIO引脚和Arduino™ UNO R3(默认配置)以及ST morpho(可选,未安装)连接器驱动。

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.