BD8325FVT-ME2

755-BD8325FVT-ME2
BD8325FVT-ME2

制造商:

说明:
开关控制器 Sec-Side Driver w/Sync Rct PWM Contr

寿命周期:
NRND:
不建议用于新设计。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 开关控制器
RoHS:  
Flyback
2 Output
50 kHz to 500 kHz
70.1 %
- 40 C
+ 105 C
SMD/SMT
TSSOP-B-30
Reel
商标: ROHM Semiconductor
绝缘: Isolated
工作电源电流: 3 mA
产品: Current Mode Isolated Switching Regualtors
产品类型: Switching Controllers
关闭: Shutdown
工厂包装数量: 2000
子类别: PMIC - Power Management ICs
零件号别名: BD8325FVT-M
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

合规代码
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Automotive Isolated Converters

ROHM Automotive Isolated Converters are active clamps, current-mode isolated switching regulators, and PWM controllers. These converters feature built-in secondary-side drivers with synchronous rectification. The isolated automotive converters provide control outputs for driving primary-side MOSFETs and outputs with adjustable delay. This characteristic of the isolated converters can be used for driving synchronous rectifier MOSFET on the secondary side. The maximum input voltage is 20V, and the external startup regulator can be set at high voltage.

汽车器件

ROHM汽车器件以其长期稳定的产品供应为汽车行业和下一代汽车的发展做出了卓越贡献。ROHM丰富的产品阵容支持不断增加的计算能力和连接。RoHM注重安全性、舒适度和生态,同时针对客户的需求提供最佳解决方案。

供货情况

库存:
不可用

定价 (含13% 增值税)