- 主页
- 新品速递
- 制造商新动向
- Littelfuse
- 压敏电阻 - Littelfuse
特性
- 过压保护
- 20A至70,000A的额定峰值电流
- 0.01J至10,000J的额定峰值能量
特色产品
Littelfuse AUML Surface-Mount Multilayer Varistors
Suppresses destructive transient voltages in automobiles, no temperature derating up to +125°C.
Littelfuse BA/BB Varistors
Heavy-duty industrial metal-oxide varistors for surge protection on motor controls & power supplies
Littelfuse FBMOV压敏电阻器系列
产品具有较低的电感,可以在快速的过电压瞬变条件下提供更出色的钳位性能。
Littelfuse LA Varistors
Transient voltage surge suppressors designed to operate continuously across AC power lines.
Littelfuse LV UltraMOV™压敏电阻
额定电流为10kA,电压范围为11VAC至95VAC和14VDC至125VDC。
Littelfuse SM20 Surface-Mount Varistors
Designed for use in applications requiring high energy and transient current capabilities.
Littelfuse SM7 Surface-Mount Varistors
Can be operated continuously across AC power lines, based on a radial 7mm internal varistor element.
Littelfuse UltraMOV 7mm压敏电阻
用于交流线路电压应用的7mm压敏电阻,符合高峰值浪涌电流额定值要求。
Littelfuse UltraMOV 14mm压敏电阻
用于交流线路电压应用的14mm压敏电阻,符合高峰值浪涌电流额定值要求。
Littelfuse UltraMOV 20mm压敏电阻
用于交流线路电压应用的20mm压敏电阻,符合高峰值浪涌电流额定值要求。
Littelfuse ZA Varistors
Transient voltage surge suppressors of radial leaded varistors for use in low and medium-circuits
Related Products
Littelfuse LVSP压敏电阻器保护保险丝
设计用于保护TVSS产品,可承受8 x 2µs雷电浪涌,而不会出现开路。
相关产品
Littelfuse ESD保护解决方案
提供各种产品防止元件受到ESD威胁。
Littelfuse LVSP压敏电阻器保护保险丝
设计用于保护TVSS产品,可承受8 x 2µs雷电浪涌,而不会出现开路。
- Littelfuse