特性
- UL 60950 recognized (pending for 15V and 24V inputs and 24V output versions)
- Efficiency from 80%
- Wide -40°C to +85°C temperature performance at a full 2W load
- UL 94V-0 package material
- Industry-standard pinout
- 1kVDC isolation
- 5V, 12V, 15V, and 24V input
- 5V, 9V, 12V, and 15V output
- Internal SMD construction
- Fully encapsulated with toroidal magnetics
- No external components required
- MTTF up to 3.9 million hours
- Pin compatible with the NMR series
- No electrolytic or tantalum capacitors
规范
- 10GΩ minimum isolation resistance
- Free air convection cooling
- Temperature ranges
- -40°C to +85°C operating
- -50°C to +125°C storage
- Switching frequency
- 70kHz for 24V output types
- 50kHz for all other types
- 2W maximum rated power
- 15mAp-p maximum reflected ripple current
- 83mA to 400mA output current range
- 95mA to 470mA input current range at the rated load
- 2.4% to 7.3% maximum load regulation range
- 25mVp-p to 70mVp-p maximum ripple and noise
- 33pF to 85pF isolation capacitance range
View Results ( 13 ) Page
| 物料编号 | 数据表 | 描述 |
|---|---|---|
| NMG1205SC | ![]() |
DC/DC转换器 - 通孔型 2W TH 2W 12-5V SIP DC/DC |
| NMG1209SC | ![]() |
DC/DC转换器 - 通孔型 DC/DC TH 2W 12-9V SIP |
| NMG2415SC | ![]() |
DC/DC转换器 - 通孔型 21.6V TO 26.4V IN 15V OUT |
| MEF1S0505SPC | ![]() |
DC/DC转换器 - 通孔型 1W 5VIN 5VOUT DC/DC |
| NMG1224SC | ![]() |
DC/DC转换器 - 通孔型 2W 10.8-13.2V 24V 83MA |
| NMG0505SC | ![]() |
DC/DC转换器 - 通孔型 2W TH 2W 5-5V SIP DC/DC |
| NMG0512SC | ![]() |
DC/DC转换器 - 通孔型 2W 5VIN 12VOUT SINGLE OUTPUT |
| NMG0515SC | ![]() |
DC/DC转换器 - 通孔型 4.5V TO 5.5V IN 15V OUT |
| NMG1212SC | ![]() |
DC/DC转换器 - 通孔型 2W TH 2W 12-12V SIP DC/DC |
| NMG1515SC | ![]() |
DC/DC转换器 - 通孔型 15V 2W |
发布日期: 2013-08-13
| 更新日期: 2025-07-08