45250-520230

3M Electronic Solutions Division
517-45250-520230
45250-520230

制造商:

说明:
集管和线壳 SHROUDED BOARD MOUNT HEADER

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

库存量: 352

库存:
352 可立即发货
生产周期:
14 周 大于所示数量的预计工厂生产时间。
数量大于352的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥82.3883 ¥82.39
¥81.473 ¥814.73
¥78.9079 ¥1,972.70
¥60.8844 ¥3,044.22
¥57.9012 ¥4,168.89
¥52.1156 ¥15,009.29
¥50.1268 ¥25,263.91
¥49.381 ¥49,776.05
2,520 报价

产品属性 属性值 选择属性
3M
产品种类: 集管和线壳
RoHS:  
Headers
50 Position
1.27 mm (0.05 in)
2 Row
PCB Mount
Solder Pin
Right Angle
Gold
452
- 65 C
+ 125 C
商标: 3M Electronic Solutions Division
触点材料: Copper
电流额定值: 1 A
可燃性等级: UL 94 V-0
外壳材料: Liquid Crystal Polymer (LCP)
产品类型: Headers & Wire Housings
工厂包装数量: 72
子类别: Headers & Wire Housings
电压额定值: 125 VAC
零件号别名: 7100277247
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

452 Series 1.27mm Shrouded Boardmount Headers

3M 452 Series 1.27mm (0.050") Shrouded Boardmount Headers are compact, robust mating connectors in a fine-pitch system allowing high connection density in a small space. A shroud or four-wall box protects two rows of copper alloy pins spaced 1.27mm apart. 30μ" gold and gold flash plating options are available on the wiping area for multiple mating/unmating cycles and price points according to engineering requirements and budget. Optional latches on the 3M 452 Shrouded Boardmount Headers provide a mechanical means to secure the mating socket connector during use or remove it for maintenance or repair. Designers can select from vertical or right-angle versions with thru-hole solder tails. Gull-wing solder tails are offered for surface-mount processing and tape and reel packaging to enable high-volume manufacturing.