1U30A-TC2-SA2-100

3M
517-1U30ATC2-SA2-100
1U30A-TC2-SA2-100

制造商:

说明:
USB数据线/IEEE 1394数据线 USB3.2 Gen1 5Gbps, USB Type C, with locking screw,Standard-A Straight, with locking screw,Cable Length 1M (1.32ft)

寿命周期:
新产品:
此制造商的新产品。

库存量: 38

库存:
38 可立即发货
生产周期:
27 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥323.3382 ¥323.34
¥274.7821 ¥2,747.82
¥257.5722 ¥6,439.31
¥240.3736 ¥12,018.68
¥228.9606 ¥22,896.06
¥214.6435 ¥53,660.88
1,000 报价

产品属性 属性值 选择属性
3M
产品种类: USB数据线/IEEE 1394数据线
RoHS:  
USB Cable Assemblies
USB Type C
24 Position
USB Type A
9 Position
1 m
Black
1U30A-TC
30 V
商标: 3M
电流额定值: 3 A
数据速率: 5 Gb/s
外壳材料: Polyvinyl Chloride (PVC)
产品类型: USB Cables / IEEE 1394 Cables
工厂包装数量: 5
子类别: Cable Assemblies
零件号别名: 7100376097
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

1U30A-TC USB3 Vision Camera Cable Assemblies

3M 1U30A-TC USB3 Vision Camera Cable Assemblies offer a reliable transmission range of up to 7m, ideal for industrial vision applications. These cable assemblies feature USB standard A and USB Type-C® connectors, optimized for non-repetitive fixed applications. Additional features include a robust construction, locking screw options, stable data transmission, and secure connections. 1U30A-TC cable assemblies offer a 0.5m to 10m length range, 6.2mm outside diameter cable, and reliable 5Gbps transmission. 3M 1U30A-TC USB3 Vision Camera Cable Assemblies meet the performance demands of vision systems in complex industrial settings and electronics, where durability and efficiency are required.