OS600J30

ABB
894-OS600J30
OS600J30

制造商:

说明:
断路开关 3P SW 600A J FUSE 600V UL98

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ABB
产品种类: 断路开关
发货限制:
 Mouser 目前在您所在地区不销售该产品。
Enclosed Disconnect
3 Pole
DIN Rail Mount
Lug
600 A
600 VAC
OS
商标: ABB
产品类型: Disconnect Switches
工厂包装数量: 1
零件号别名: 1SCA022839R0210
单位重量: 15.350 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99
原产地分类
原产国:
芬兰
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OS Fusible Disconnects

ABB OS Fusible Disconnects are manually operated switch fuses from 20A to 1250A. ABB OS Fusible Disconnects are available for DIN, BS, NFC, CC, JJ, and L types. The ABB OS is reliable in extreme conditions, enabling rapid fault clearance and maintaining protection levels even after a fault occurs. These disconnects are easy to install and feature interlocking fuse covers that prevent opening while the switch is in the ON position. The fuse links are fully isolated from both ends when the switch is in the OFF position.

供货情况

库存: