S-8581AA-A8T1U7

ABLIC
628-S-8581AA-A8T1U7
S-8581AA-A8T1U7

制造商:

说明:
开关稳压器 IC REG BUCK ADJ 600mA

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABLIC
产品种类: 开关稳压器
RoHS:  
SMD/SMT
HSNT-8
Buck
2.5 V to 12 V
600 mA
1 Output
4 V
36 V
15 uA
2.2 MHz
- 40 C
+ 85 C
S-8580/81
Reel
Cut Tape
MouseReel
商标: ABLIC
输入电压: 4 V to 36 V
产品类型: Switching Voltage Regulators
关闭: Shutdown
工厂包装数量: 5000
子类别: PMIC - Power Management ICs
电源电压-最小: 4 V
类型: Synchronous
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
原产地分类
原产国:
日本
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

8581x Step-Down Switching Regulator

ABLIC 8581x Step-Down Switching Regulator is a 36V and 600mA synchronous regulator that is developed using the high withstand voltage CMOS process technologies. This regulator maintains high-accuracy FB pin voltage at ±1.5V. The ABLIC 8581x step-down regulator operates with PWM switching control under heavy load and automatically switches to PFM switching control under a light load. This regulator comes with a built-in synchronous circuit that achieves high efficiency easier as compared to the conventional step-down switching regulators. The 8581x regulator incorporates a built-in overcurrent protection circuit and a thermal shutdown circuit that protects the IC from excessive load current and heat damage. Typical applications include constant-voltage power supplies for industrial equipment and home electric appliances.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
5,000
预期 2026/11/16
生产周期:
16
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥17.9444 ¥17.94
¥13.3227 ¥133.23
¥12.1588 ¥303.97
¥10.8367 ¥1,083.67
¥10.2604 ¥2,565.10
¥9.9214 ¥4,960.70
¥9.6728 ¥9,672.80
¥9.5937 ¥23,984.25
整卷卷轴(请按5000的倍数订购)
¥8.9383 ¥44,691.50
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。