AANI-CH-0138-T

ABRACON
815-AANI-CH-0138-T
AANI-CH-0138-T

制造商:

说明:
天线 BT/Wi-Fi Chip Antenna

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABRACON
产品种类: 天线
RoHS:  
PCB Antennas
Chip Antenna
2.4 GHz
2.5 GHz
Bluetooth
WiFi
Chip
3.6 dBi
50 Ohms
1.3:1
3 W
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
SMA
7 mm
2 mm
2 mm
AANI-CH
Reel
Cut Tape
MouseReel
商标: ABRACON
频率范围: 2.4 GHz to 2.5 GHz
极性: Linear
工厂包装数量: 2000
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8517710000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AANI-CH LTCC RF Chip Antennas

Abracon AANI-CH LTCC RF Chip Antennas are high-performance devices built on advanced Low-Temperature Co-fired Ceramic (LTCC) technology. These antennas are optimized for seamless integration with wireless platforms such as Nordic nRF54, nRF53, and nRF52 series, STMicroelectronics STM32WB series, and Qualcomm CSR102x series. The LTCC chip antennas support BLUETOOTH® Low Energy (LE), Zigbee®, Thread, Matter, and Wi-Fi®. These antennas are available in automotive-grade options with high reliability and durability. The LTCC chip antennas offer excellent radiation efficiency, easy integration into dense PCBs, superior signal coverage, and flexible mounting options. These Abracon antennas are used in asset tracking, tire-pressure monitoring (TPMS), smart metering, smart building, consumer wearables, IoT RF modules, and telematics applications.

库存量: 1,847

库存:
1,847 可立即发货
生产周期:
10 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥4.633 ¥4.63
¥3.277 ¥32.77
¥2.938 ¥73.45
¥2.5538 ¥255.38
¥2.373 ¥593.25
¥2.2713 ¥1,135.65
¥2.1809 ¥2,180.90
整卷卷轴(请按2000的倍数订购)
¥1.8532 ¥3,706.40
¥1.7628 ¥7,051.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。