AIMC-04UHQ-1N5B-T

ABRACON
815-AIMC-04UHQ-1N5BT
AIMC-04UHQ-1N5B-T

制造商:

说明:
射频电感器(SMD型) IND 1.5 nH 0.7A 800 mOhm

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
ABRACON
产品种类: 射频电感器(SMD型)
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Multi-layer RF Inductor
01005 (0402 metric)
1.5 nH
0.1 nH
800 mOhms
- 55 C
+ 125 C
14
12.7 GHz
0.4 mm
0.2 mm
0.3 mm
AIMC-04UHQ
Reel
Cut Tape
MouseReel
商标: ABRACON
外壳代码 - in: 01005
外壳代码 - mm: 0402
安装风格: PCB Mount
产品: RF Inductors
产品类型: RF Inductors - SMD
工厂包装数量: 15000
端接类型: SMD/SMT
测试频率: 500 MHz
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504500090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AIMC-04UHQ Multi-layer RF Inductors

Abracon AIMC-04UHQ Multi-layer RF Inductors are ultra-small and high Q RF ceramic multilayer inductors with high Self-Resonant Frequency (SRF) ranging from 1900MHz to 17000MHz. These inductors are designed with a broad range of inductances from 0.2nH to 56nH and with tight tolerances. The high-Q characteristics minimize energy loss, improving signal integrity and efficiency, making these inductors ideal for filtering, impedance matching, and other high-performance RF tasks. The AIMC-04UHQ inductors offer good DC Resistance (DCR) ranging from 0.01Ω to 4.2Ω and current carrying characteristics. These inductors' benefits are ultra-compact, high selectivity, high-frequency performance, discrete design, high reliability, and cost-effectiveness. The AIMC-04UHQ inductors are used in RF amplifiers, mobile devices, satellite communication, IoT technologies, medical devices, drones, LNAs, impedance-matching networks, and signal couplers.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.

供货情况

库存:

类似产品