AIMC-0603-12NJ-T

ABRACON
815-AIMC-0603-12NJT
AIMC-0603-12NJ-T

制造商:

说明:
射频电感器(SMD型) IND 12.00 nH 0.300 A 450.00 mOhm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ABRACON
产品种类: 射频电感器(SMD型)
RoHS:  
Multilayer Ceramic Chip Inductor
0603 (1608 metric)
Shielded
12 nH
5 %
300 mA
450 mOhms
- 55 C
+ 125 C
18
3 GHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ceramic
AIMC-0603
Reel
Cut Tape
商标: ABRACON
外壳代码 - in: 0603
外壳代码 - mm: 1608
内核类型: Multilayer
安装风格: PCB Mount
产品: RF Inductors
产品类型: RF Inductors - SMD
工厂包装数量: 4000
子类别: Inductors, Chokes & Coils
端接类型: SMD/SMT
测试频率: 100 MHz
单位重量: 4 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504504000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509520
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.

库存量: 8,215

库存:
8,215 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥0.82716 ¥0.83
¥0.43844 ¥4.38
¥0.36386 ¥36.39
¥0.29832 ¥298.32
¥0.26442 ¥661.05
整卷卷轴(请按4000的倍数订购)
¥0.23956 ¥958.24
¥0.22374 ¥1,789.92