OpenIMU330BI

ACEINNA
438-OPENIMU330BI
OpenIMU330BI

制造商:

说明:
IMU-惯性测量单元 Triple redundant Open-source, 6DOF IMU. SMT Mount BGA Package. 2 deg/hour Bias Instability

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ACEINNA
产品种类: IMU-惯性测量单元
RoHS:  
SMD/SMT
15 mm x 11 mm
6-axis
SPI, UART
Analog and Digital
8 g
0.02 deg/s, 0.5 mg
- 40 C
+ 85 C
3 V
5.5 V
20 mA
Tray
带宽: 5 Hz to 50 Hz
商标: ACEINNA
湿度敏感性: Yes
产品类型: IMUs - Inertial Measurement Units
范围: +/- 400 g
传感轴: X, Y, Z
工厂包装数量: 10
子类别: Sensors
零件号别名: 8350-1800-01
单位重量: 37 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542391000
USHTS:
9031808085
ECCN:
7A994
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

OpenIMU330 Triple Redundant SMT IMU

ACEINNA OpenIMU330 Triple Redundant SMT Inertial Measurement Unit (IMU) is a MEMS-based small form factor high-performance 6-DOF IMU designed for automotive applications. This IMU helps autonomous vehicles stay on track while navigating turns and carrying out complicated maneuvers. The OpenIMU330 IMU achieves excellent accuracy and reliability with the help of a triple-redundant 3-axis accelerometer and 3-axis rate gyroscope. This IMU is powered by a 32-bit ARM M4 CPU with Floating Point Unit. The OpenIMU330 IMU runs the OpenIMU open-source stack that features an optimized full-state Kalman filter for GPS-Aided Position-Velocity-Time (PVT) and attitude measurement. This IMU is designed for use in automotive Level 3 ADAS systems, autonomous vehicles, electronic stability control, self-driving taxis, delivery vehicles, and lane-keep assist.

库存量: 136

库存:
136 可立即发货
生产周期:
50 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥2,788.5236 ¥2,788.52
¥2,370.3106 ¥11,851.55
¥2,165.6676 ¥21,656.68
¥2,005.6935 ¥40,113.87
50 报价