ACD-20SW

AMPROBE
569-ACD-20SW
ACD-20SW

制造商:

说明:
钳型万用表及配件 400A SWIVEL CLAMP

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
AMPROBE
产品种类: 钳型万用表及配件
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Clamp Multimeters
+ / - 0.5 %
Auto
Digital
商标: AMPROBE
额定电流—最大值: 40 A, 400 A
特点: Test leads, installed battery, user manual, carrying case included
频率: 50 Hz to 500 Hz
最大直流电电流: 40 A, 400 A
产品类型: Multimeters
工厂包装数量: 1
子类别: Test Equipment
电压: 4 VAC, 40 VAC, 400 VAC, 600 VAC, 400 mVDC, 4 VDC, 40 VDC, 400 VDC, 600 VDC
零件号别名: 3472723
单位重量: 157 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030310000
TARIC:
9030310090
MXHTS:
90303101
ECCN:
3A992
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ACD-21SW Swivel Clamp Meter

Amprobe ACD-21SW Swivel Clamp Meter features a patented 180-degree rotating head clamp design that allows easy viewing of measurements in tight or hard to reach places. Simply rotate the meter body to get an unobstructed view of the LCD display. With one-hand operation and slim jaw design, the swivel clamp meter uses advanced VoltTect non-contact voltage detection to measure AC current up to 400ACA, AC/DC voltage up to 600V, resistance, capacitance, and temperature. The Amprobe ACD-21SW Swivel Clamp Meter contains a rich set of features and CAT III 600V safety reading for use in electrical and HVAC applications.

供货情况

库存: