3100

Adafruit
485-3100
3100

制造商:

说明:
相机开发工具 Raspberry Pi NoIR Camera Board v2 8MP

库存量: 46

库存:
46 可立即发货
生产周期:
1 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥315.8915 ¥315.89

产品属性 属性值 选择属性
Adafruit
产品种类: 相机开发工具
RoHS:  
Development Boards
NoIR Camera
IMX219
商标: Adafruit
产品类型: Camera Development Tools
工厂包装数量: 1
子类别: Development Tools
单位重量: 3.400 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

CNHTS:
8543909000
USHTS:
8525894000
ECCN:
EAR99

Raspberry Pi Camera Board v2

Adafruit Raspberry Pi Camera Board v2 is a high-quality, 8-megapixel, Sony IMX219 image sensor add-on board designed for Raspberry Pi. This Raspberry Pi camera board features a fixed focus lens, 3280 x 2464 pixel static images capability, and a dedicated Camera Serial Interface (CSi) interface. The No InfraRed (NoIR) filter on the lens allows the camera board to take infrared photographs or photograph objects in low light conditions. The Raspberry Pi camera board v2 has an optical size of 1/4" and is capable of capturing videos at 1080p30, 720p60, and 640 x 480p60/90 resolutions.