ANT-190751B93

Adam Tech
737-ANT-190751B93
ANT-190751B93

制造商:

说明:
天线 RF ANT, GPS/GLONASS (ACTIVE), U.

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Adam Tech
产品种类: 天线
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
2.04 dBi, 2.23 dBi
50 Ohms
1.23, 1.34
- 40 C
+ 85 C
2 Band
Adhesive Mount
U.FL
1.575 GHz, 1.609 GHz
GLONASS, GNSS, GPS
12 mm
12 mm
4.4 mm
ANT
Tray
商标: Adam Tech
工厂包装数量: 56
子类别: Antennas
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RF Antennas

Adam Tech RF Antennas feature various external and embedded antennas, which are ideal for transmitting and receiving electromagnetic waves. The antennas meet 5G, 4G, 3G, and 2G standards with Wi-Fi® and LTE protocols. The antennas also provide GPS and Galileo navigation system capability. The Adam Tech RF Antennas enable high-speed wireless communication with versatile horizontal and vertical mounting orientations. The antennas operate within a wide frequency range and are suitable for various applications, including routers, radars, radios, televisions, mobile phones, automobiles, and other communication systems.

库存量: 101

库存:
101 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥66.1728 ¥66.17
¥51.2003 ¥512.00
¥44.8271 ¥1,120.68
¥43.0078 ¥4,816.87
¥41.1094 ¥11,510.63
¥40.115 ¥20,217.96
¥38.2957 ¥38,602.07
¥37.2222 ¥93,799.94
5,040 报价