CA-HTJ2Z-HTJ2Z-1M

Adam Tech
737-CAHTJ2ZHTJ2Z1M
CA-HTJ2Z-HTJ2Z-1M

制造商:

说明:
网线/网络连接线 HT-X1x2 Jack Cable (TPA)

寿命周期:
新产品:
此制造商的新产品。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Adam Tech
产品种类: 网线/网络连接线
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Receptacle
4 Position
Receptacle
4 Position
Female / Female
1 m (3.281 ft)
Black
26 AWG
Shielded
Bulk
商标: Adam Tech
产品类型: Ethernet Cables / Networking Cables
系列: HT-X
工厂包装数量: 1
子类别: Cable Assemblies
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

HT-X Modular Twisted-Pair Data Connectors

Adam Tech HT-X Modular Twisted-Pair Data Connectors are a fully shielded, high-speed differential solution designed for high-speed automotive Ethernet applications. These connectors feature color-coded mechanical layouts, a 60VDC voltage rating, a 1.5A current rating, and an IP67/IP69K waterproof rating. The HT-X connectors offer Terminal Position Assurance (TPA) and Connector Position Assurance (CPA) mechanisms to ensure connectors are properly mated. These connectors are available in +MQS 6-pin versions. Typical applications include autonomous driving, 4K camera systems, 4K high-resolution displays, lidar, radar, and rear-seat entertainment.

供货情况

库存: