EBHA-04-D

Adam Tech
737-EBHA-04-D
EBHA-04-D

制造商:

说明:
可插拔接线端子 EURO BLOCK 4P

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Adam Tech
产品种类: 可插拔接线端子
RoHS:  
Plugs
4 Position
5.08 mm
Screw
Screw
Free Hanging
15 A
300 V
28 AWG
14 AWG
EB
Bulk
商标: Adam Tech
触点材料: Phosphor Bronze
触点电镀: Nickel
可燃性等级: UL94 V-0
产品类型: Pluggable Terminal Blocks
工厂包装数量: 100
子类别: Terminal Blocks
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EB Euro Blocks

Adam Tech EB Euro Blocks are a wide range of PCB-mounted blocks with a 3.50mm to 15mm pitch range. These blocks come in different options with wire entry from the side, top, or side angle. The EB euro blocks feature a 7A to 15A current rating, 20mΩ maximum initial contact resistance, and 5000MΩ minimum insulation resistance. These operate within the -55°C to 105°C temperature range and 250VAC maximum voltage. The EB euro blocks are UL-recognized and CAS-certified, file no. E333935. Typical applications include industries, testing and measurement, audio, communication, HVAC equipment, and traffic control.

库存量: 747

库存:
747
可立即发货
在途量:
1,000
预期 2026/12/21
生产周期:
18
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥9.8423 ¥9.84
¥7.8535 ¥78.54
¥7.1755 ¥143.51
¥6.7461 ¥337.31
¥6.4523 ¥645.23
¥5.6387 ¥1,127.74
¥5.3562 ¥2,678.10
¥5.0172 ¥5,017.20
¥4.52 ¥9,040.00