ESF-120A02-ADB040

Adam Tech
737-ESF120A02ADB040
ESF-120A02-ADB040

制造商:

说明:
重负荷电源连接器 ENERGY STORAGE CONNECTORS, 120A, 1000V, 25MM

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Adam Tech
产品种类: 重负荷电源连接器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
ESF
Connectors
120 A
Solder Lug
1 kVDC
Polyamide (PA)
Silver
Copper
IP67
Tray
商标: Adam Tech
可燃性等级: UL 94 V-0
外壳颜色: Black
胶壳接口类型: Female
最大工作温度: + 125 C
最小工作温度: - 40 C
安装角: Vertical
安装风格: Panel Mount
产品类型: Heavy Duty Power Connectors
工厂包装数量: 36
子类别: Power Connectors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ESF/ESM Energy Storage Connectors

Adam Tech ESF/ESM Energy Storage Connectors provide a critical link between battery modules, ensuring safe and reliable connections in energy storage systems. These connectors are composed of various mated pairs in both orange and black. The product lineup is offered in various voltage, current, and wire-gauge ratings, making them compatible with a wide range of applications. Compatible dust covers are available for additional protection. Adam Tech ESF/ESM Energy Storage Connectors are ideal for electric vehicle (EV) charging, renewable energy devices, and both industrial and consumer energy storage.

供货情况

库存: