SW-PB11-1CSK-10

Adam Tech
737-SW-PB11-1CSK-10
SW-PB11-1CSK-10

制造商:

说明:
按钮开关 - 板装 IP67 ANTI-VANDAL PUSHBUTTON SWIT

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Adam Tech
产品种类: 按钮开关 - 板装
RoHS:  
PB11
SPST-NO
OFF - (ON)
Round
100 mA, 125 mA
50 VDC
125 VAC
IP67
Solder Lug
Black
Silver
商标: Adam Tech
最大工作温度: + 85 C
最小工作温度: - 30 C
安装风格: Panel Mount
封装: Tray
产品: Anti-Vandal Switches
产品类型: Pushbutton Switches
工厂包装数量: 70
子类别: Switches
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8536500090
USHTS:
8536509031
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Anti-Vandal Pushbutton Switches

Adam Tech Anti-Vandal Pushbutton Switches are commonly used in industrial control panels to operate circuits within a device and are available in metal and plastic shell types. These switches offer numerous termination styles, circuits, functions, and actuator types, and they are also available in snap-acting, alternate-acting, low-profile, and illuminated operations. Some of the functions these pushbuttons feature include ON-ON, ON-OFF, latching, ON-momentary, OFF-momentary, ON-OFF latching, and more. Adam Tech Anti-Vandal Pushbutton Switches offer round button, round plunger, and square button actuator types and are suitable for industrial control panels, household appliances, and industrial equipment.

库存量: 126

库存:
126 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥43.3468 ¥43.35
¥39.7082 ¥397.08
¥38.2166 ¥955.42
¥35.9001 ¥1,795.01
¥34.3294 ¥2,403.06
¥32.7587 ¥9,172.44
¥31.3462 ¥17,553.87
¥30.1032 ¥31,608.36