AYA00F24-L

Advanced Energy / Artesyn
826-AYA00F24-L
AYA00F24-L

制造商:

说明:
DC/DC转换器 - 通孔型 1.3W 18-36Vin 3.3V@0.4A Single

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Advanced Energy
产品种类: DC/DC转换器 - 通孔型
RoHS:  
Isolated
1 Output
1.3 W
18 V
36 V
3.3 V
400 mA
1.5 kV
DIP-5
14 mm (0.551 in)
14 mm (0.551 in)
8 mm (0.315 in)
Industrial
+ 85 C
- 40 C
AYA 2W
商标: Advanced Energy / Artesyn
输入电压: 18 V to 36 V
安装风格: Through Hole
封装: Tube
产品类型: Isolated DC-DC Converters
工厂包装数量: 1
子类别: DC-DC Converters
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8504409999
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Industrial DC-DC PCB Mount Converters

Advanced Energy / Artesyn Industrial DC-DC PCB Mount Converters feature wide input voltage ranges for maximum design-in flexibility. These converters feature high-efficiency and high-power-density designs are fully encapsulated and housed in metal cases. The DC-DC PCB converters operate from 3W to 50W spanning power ratings with single and dual outputs from ±15V to 24V voltage range. These converters are suitable for ruggedized applications in harsh environments. Typical applications include automation, instrumentation, test and measurement, telecommunications, industrial printing, industrial and collaborative robots, and reliability testing.

AYA 2W Isolated DC-DC Converters

Advanced Energy / Artesyn AYA 2W Isolated DC-DC Converters are single- and dual-output modules with industry-standard pin configuration. All Advanced Energy / Artesyn AYA 2W models feature an ultra-wide 2:1 input range with excellent output voltage regulation. These DC-DC converters deliver up to 2W output power with a high 87% typical efficiency and excellent thermal performance over a -40C to +80C operating temperature range with derating. AYA 2W series is suitable for a wide range of applications in nearly any industry.

供货情况

库存:
无库存
生产周期:
14 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥206.9595 ¥206.96
¥199.3433 ¥996.72
¥196.0324 ¥1,960.32
¥187.2636 ¥4,681.59
¥183.7945 ¥9,189.73
¥178.2575 ¥17,825.75
¥173.9522 ¥43,488.05
¥172.6301 ¥86,315.05
1,000 报价