IVS1-5R0-5R0-60-A

Advanced Energy / Artesyn
826-IVS15R05R060A
IVS1-5R0-5R0-60-A

制造商:

说明:
模块化电源 - 整机

供货情况

库存:
0

您可以延期订购此产品。

在途量:
1
预期 2026/2/27
生产周期:
20
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥24,020.3083 ¥24,020.31
5 报价

产品属性 属性值 选择属性
Advanced Energy
产品种类: 模块化电源 - 整机
90 VAC to 264 VAC, 120 VDC to 300 VDC
1.5 kW
1 Output
2 V to 60 V
Chassis Mount
Enclosed
279.4 mm
127 mm
127 mm
85 %
Medical
商标: Advanced Energy / Artesyn
尺寸: 279.4 mm x 127 mm x 127 mm
输入频率: 47 Hz to 63 Hz
最大工作温度: + 70 C
最小工作温度: - 40 C
输出电流—通道1: 300 A
产品: Power Supplies
产品类型: Modular Power Supplies
工厂包装数量: 1
子类别: Power Supplies
类型: 1 Phase
零件号别名: 73-180-9048I
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.